Parametric Equivalent

FFMD-11-D-05.90-01 | |
|---|---|
DigiKey Part Number | FFMD-11-D-05.90-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-11-D-05.90-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Cable Assembly Rectangular Plug to Plug 0.492' (149.86mm, 5.90") |
EDA/CAD Models | FFMD-11-D-05.90-01 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.492' (149.86mm, 5.90") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 22 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFMD-11-D-06.00-01 | Samtec Inc. | 0 | FFMD-11-D-06.00-01-ND | 9,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,36190 € |




