FFMD-04-S-04.00-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 3,59000 €
Image for FFMD-04-S-04.00-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-04-S-04.00-01

DigiKey Part Number
FFMD-04-S-04.00-01-ND
Manufacturer
Manufacturer Product Number
FFMD-04-S-04.00-01
Description
.050 CABLE PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Plug to Cable 0.333' (101.60mm, 4.00")
EDA/CAD Models
FFMD-04-S-04.00-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.333' (101.60mm, 4.00")
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
8
Contact Finish
Tin
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFMD-04-S-03.98-01Samtec Inc.0FFMD-04-S-03.98-01-ND3,59000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,60000 €3,60 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,35600 €
Alternate Length
.050 CABLE PLUG
In-Stock: 0
Unit Price: 3,23000 €
.050 CABLE PLUG
In-Stock: 0
Unit Price: 3,42000 €
.050 CABLE PLUG
In-Stock: 0
Unit Price: 3,59000 €
.050 CABLE PLUG
In-Stock: 0
Unit Price: 3,77000 €
.050 CABLE PLUG
In-Stock: 0
Unit Price: 3,95000 €