
ESQT-120-03-H-S-348 | |
|---|---|
DigiKey Part Number | ESQT-120-03-H-S-348-ND |
Manufacturer | |
Manufacturer Product Number | ESQT-120-03-H-S-348 |
Description | CONN SOCKET 20POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | ESQT-120-03-H-S-348 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.348" (8.84mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 4.5A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 6,14143 € | 85,98 € |
| Unit Price without VAT: | 6,14143 € |
|---|---|
| Unit Price with VAT: | 7,43113 € |

