



ESHF-108-01-L-D-SM-K-TR | |
|---|---|
DigiKey Part Number | SAM13843TR-ND - Tape & Reel (TR) SAM13843CT-ND - Cut Tape (CT) SAM13843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESHF-108-01-L-D-SM-K-TR |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESHF-108-01-L-D-SM-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,83900 € | 38,39 € |
| 100 | 3,26300 € | 326,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,48171 € | 868,60 € |
| 700 | 2,44346 € | 1.710,42 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,46920 € |

