
ERM8-049-01-S-D-EM2-DS-TR | |
|---|---|
DigiKey Part Number | ERM8-049-01-S-D-EM2-DS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-049-01-S-D-EM2-DS-TR |
Description | CONN DIFF ARRAY PLUG 98P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
EDA/CAD Models | ERM8-049-01-S-D-EM2-DS-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Base Product Number |
Number of Positions 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,37672 € | 797,09 € |
| Unit Price without VAT: | 6,37672 € |
|---|---|
| Unit Price with VAT: | 7,71583 € |










