Similar

ERM8-049-01-L-D-RA-DS-K-TR | |
|---|---|
DigiKey Part Number | ERM8-049-01-L-D-RA-DS-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-049-01-L-D-RA-DS-K-TR |
Description | CONN DIFF ARRAY PLUG 98P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-049-01-L-D-RA-DS-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.246" (6.25mm) |
Number of Positions 98 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-049-01-S-D-RA-DS-K-TR | Samtec Inc. | 0 | ERM8-049-01-S-D-RA-DS-K-TR-ND | 10,47865 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,32815 € | 1.665,63 € |
| Unit Price without VAT: | 8,32815 € |
|---|---|
| Unit Price with VAT: | 10,07706 € |










