
ERM8-005-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM15404TR-ND - Tape & Reel (TR) SAM15404CT-ND - Cut Tape (CT) SAM15404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-05.0-L-DV-L-K-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 10 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,26900 € | 32,69 € |
| 25 | 3,06400 € | 76,60 € |
| 50 | 2,91760 € | 145,88 € |
| 100 | 2,77820 € | 277,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 2,24037 € | 728,12 € |
| 650 | 2,04932 € | 1.332,06 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |












