
ERM5-075-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-075-05.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM5-075-05.0-L-DV-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM5-075-05.0-L-DV-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-075-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 150 | Height Above Board 0.309" (7.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,56200 € | 65,62 € |
| 25 | 6,15080 € | 153,77 € |
| 50 | 5,85700 € | 292,85 € |
| 100 | 5,57750 € | 557,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 4,94302 € | 1.359,33 € |
| 550 | 4,44329 € | 2.443,81 € |
| 1.375 | 4,39185 € | 6.038,79 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,35330 € |

