
ERM5-070-04.0-L-DV-TR | |
|---|---|
DigiKey Part Number | ERM5-070-04.0-L-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM5-070-04.0-L-DV-TR |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-070-04.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 9mm, 11mm |
Number of Positions 140 | Height Above Board 0.270" (6.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,15817 € | 1.547,45 € |
| Unit Price without VAT: | 5,15817 € |
|---|---|
| Unit Price with VAT: | 6,24139 € |

