Similar
Similar
Similar

ERF8-070-07.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | ERF8-070-07.0-S-DV-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-070-07.0-S-DV-EGP-TR |
Description | CONN SOCKET 140POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | ERF8-070-07.0-S-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 140 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-070-07.0-L-DV-EGP-TR | Samtec Inc. | 0 | ERF8-070-07.0-L-DV-EGP-TR-ND | 6,13193 € | Similar |
| ERF8-070-07.0-L-DV-TR | Samtec Inc. | 0 | ERF8-070-07.0-L-DV-TR-ND | 5,86493 € | Similar |
| ERF8-070-07.0-S-DV-TR | Samtec Inc. | 0 | ERF8-070-07.0-S-DV-TR-ND | 7,35177 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,63317 € | 2.289,95 € |
| Unit Price without VAT: | 7,63317 € |
|---|---|
| Unit Price with VAT: | 9,23614 € |











