Similar
Similar
Similar
Similar
Similar
Similar

ERF8-060-01-S-D-RA-EGP-TR | |
|---|---|
DigiKey Part Number | ERF8-060-01-S-D-RA-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-01-S-D-RA-EGP-TR |
Description | CONN SOCKET 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-01-S-D-RA-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-060-01-L-D-RA-EGP-TR | Samtec Inc. | 0 | ERF8-060-01-L-D-RA-EGP-TR-ND | 9,17890 € | Similar |
| ERF8-060-01-L-D-RA-TR | Samtec Inc. | 445 | SAM13625CT-ND | 12,18000 € | Similar |
| ERF8-060-01-S-D-RA-TR | Samtec Inc. | 0 | ERF8-060-01-S-D-RA-TR-ND | 11,18930 € | Similar |
| ERF8-060-03-L-D-RA-EGP-TR | Samtec Inc. | 0 | 612-ERF8-060-03-L-D-RA-EGP-TR-ND | 9,17890 € | Similar |
| ERF8-060-03-L-D-RA-TR | Samtec Inc. | 200 | 612-ERF8-060-03-L-D-RA-TR-ND | 12,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,47205 € | 2.294,41 € |
| Unit Price without VAT: | 11,47205 € |
|---|---|
| Unit Price with VAT: | 13,88118 € |

















