
ERF8-030-09.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-030-09.0-L-DV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-030-09.0-L-DV-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-09.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 11mm, 14mm, 17mm, 18mm, 24mm |
Number of Positions 60 | Height Above Board 0.358" (9.10mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,93568 € | 1.233,92 € |
| Unit Price without VAT: | 4,93568 € |
|---|---|
| Unit Price with VAT: | 5,97217 € |




