
EJH-115-02-L-D-TH | |
|---|---|
DigiKey Part Number | EJH-115-02-L-D-TH-ND |
Manufacturer | |
Manufacturer Product Number | EJH-115-02-L-D-TH |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJH-115-02-L-D-TH Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.225" (5.72mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 6,83667 € | 61,53 € |
| Unit Price without VAT: | 6,83667 € |
|---|---|
| Unit Price with VAT: | 8,27237 € |

