Similar

EJH-105-01-S-D-SM-LC-P | |
|---|---|
DigiKey Part Number | EJH-105-01-S-D-SM-LC-P-ND |
Manufacturer | |
Manufacturer Product Number | EJH-105-01-S-D-SM-LC-P |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
EDA/CAD Models | EJH-105-01-S-D-SM-LC-P Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.225" (5.72mm) |
Packaging Tube | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJH-105-01-F-D-SM-LC-K | Samtec Inc. | 0 | EJH-105-01-F-D-SM-LC-K-ND | 4,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 9,19889 € | 165,58 € |
| Unit Price without VAT: | 9,19889 € |
|---|---|
| Unit Price with VAT: | 11,13066 € |


