
DWM-40-56-G-D-322 | |
|---|---|
DigiKey Part Number | 612-DWM-40-56-G-D-322-ND |
Manufacturer | |
Manufacturer Product Number | DWM-40-56-G-D-322 |
Description | CONN HDR 80POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-40-56-G-D-322 Models |
Category | Length - Post (Mating) 0.183" (4.658mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.322" (8.179mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 80 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.625" (15.875mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,10182 € | 155,12 € |
| Unit Price without VAT: | 14,10182 € |
|---|---|
| Unit Price with VAT: | 17,06320 € |

