
DWM-14-53-S-D-250 | |
|---|---|
DigiKey Part Number | 612-DWM-14-53-S-D-250-ND |
Manufacturer | |
Manufacturer Product Number | DWM-14-53-S-D-250 |
Description | CONN HDR 28POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-14-53-S-D-250 Models |
Category | Length - Post (Mating) 0.135" (3.429mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 28 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.505" (12.827mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 4,61750 € | 147,76 € |
| Unit Price without VAT: | 4,61750 € |
|---|---|
| Unit Price with VAT: | 5,58718 € |

