
DW-47-16-FM-D-200 | |
|---|---|
DigiKey Part Number | 612-DW-47-16-FM-D-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-47-16-FM-D-200 |
Description | DW-47-16-FM-D-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 94 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.135" (3.429mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 94 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.445" (11.303mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,29790 € |

