
DW-15-15-S-S-265 | |
|---|---|
DigiKey Part Number | 612-DW-15-15-S-S-265-ND |
Manufacturer | |
Manufacturer Product Number | DW-15-15-S-S-265 |
Description | CONN HDR 15POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-15-15-S-S-265 Models |
Category | Length - Post (Mating) 0.255" (6.477mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.265" (6.731mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 15 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.630" (16.002mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

