Image for DW-14-12-T-S-625-LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-14-12-T-S-625-LL

DigiKey Part Number
612-DW-14-12-T-S-625-LL-ND
Manufacturer
Manufacturer Product Number
DW-14-12-T-S-625-LL
Description
CONN HDR 14POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-14-12-T-S-625-LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.295" (7.493mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.625" (15.875mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Kinked Pin, Solder
Number of Positions
14
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
1.030" (26.162mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 137
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,94810 €