
DW-03-14-T-S-1084 | |
|---|---|
DigiKey Part Number | 612-DW-03-14-T-S-1084-ND |
Manufacturer | |
Manufacturer Product Number | DW-03-14-T-S-1084 |
Description | CONN BRD STACK .100" 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-03-14-T-S-1084 Models |
Category | Length - Post (Mating) 0.236" (6.000mm) |
Manufacturer Samtec Inc. | Length - Stack Height 1.084" (27.534mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 3 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.430" (36.322mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

