
CLP-120-02-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM15011TR-ND - Tape & Reel (TR) SAM15011CT-ND - Cut Tape (CT) SAM15011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP-120-02-L-D-P-TR |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-120-02-L-D-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 4,25800 € | 42,58 € |
| 100 | 3,61920 € | 361,92 € |
| 500 | 3,34970 € | 1.674,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 2,75539 € | 3.857,55 € |
| 2.800 | 2,73668 € | 7.662,70 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,06210 € |

