30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-115-02-G-D-A-K

DigiKey Part Number
CLP-115-02-G-D-A-K-ND
Manufacturer
Manufacturer Product Number
CLP-115-02-G-D-A-K
Description
CONN RCPT 30POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-115-02-G-D-A-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.084" (2.14mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Features
Board Guide, Pick and Place
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Factory Stock: 783
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,70000 €4,70 €
254,39720 €109,93 €
504,03960 €201,98 €
1003,53810 €353,81 €
5003,51754 €1.758,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,68700 €