
CLM-125-02-L-D | |
|---|---|
DigiKey Part Number | SAM1129-25-ND |
Manufacturer | |
Manufacturer Product Number | CLM-125-02-L-D |
Description | CONN RCPT 50POS 0.039 GOLD SMD |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-125-02-L-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.084" (2.14mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 7,06800 € | 70,68 € |
| 100 | 6,00710 € | 600,71 € |
| 500 | 5,36260 € | 2.681,30 € |
| 1.000 | 5,10695 € | 5.106,95 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 10,06720 € |







