
CFT-125-01-SM-D-RA-01-SL | |
|---|---|
DigiKey Part Number | CFT-125-01-SM-D-RA-01-SL-ND |
Manufacturer | |
Manufacturer Product Number | CFT-125-01-SM-D-RA-01-SL |
Description | CONN COMPACT FLASH CARD R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CFT-125-01-SM-D-RA-01-SL Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tube | Height Above Board 0.250" (6.35mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 11,26909 € | 123,96 € |
| Unit Price without VAT: | 11,26909 € |
|---|---|
| Unit Price with VAT: | 13,63560 € |

