Similar

BTS-050-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | BTS-050-01-F-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS-050-01-F-D-A-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | BTS-050-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS-050-01-L-D-A-K-TR | Samtec Inc. | 0 | BTS-050-01-L-D-A-K-TR-ND | 3,51033 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 2,93967 € | 1.249,36 € |
| Unit Price without VAT: | 2,93967 € |
|---|---|
| Unit Price with VAT: | 3,55700 € |


