Similar
Similar
Similar
Similar
Similar

BTH-120-03-C-D-A-K | |
|---|---|
DigiKey Part Number | BTH-120-03-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTH-120-03-C-D-A-K |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-120-03-C-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 240 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-120-03-F-D-A | Samtec Inc. | 0 | BTH-120-03-F-D-A-ND | 16,62250 € | Similar |
| BTH-120-03-F-D-A-K | Samtec Inc. | 0 | BTH-120-03-F-D-A-K-ND | 16,76750 € | Similar |
| BTH-120-03-H-D-A | Samtec Inc. | 0 | BTH-120-03-H-D-A-ND | 27,86250 € | Similar |
| BTH-120-03-L-D-A | Samtec Inc. | 0 | BTH-120-03-L-D-A-ND | 19,79625 € | Similar |
| BTH-120-03-L-D-A-K | Samtec Inc. | 0 | BTH-120-03-L-D-A-K-ND | 10,54750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 22,98125 € | 183,85 € |
| Unit Price without VAT: | 22,98125 € |
|---|---|
| Unit Price with VAT: | 27,80731 € |



