Similar
Similar
Similar
Similar

BTH-060-02-L-D-A | |
|---|---|
DigiKey Part Number | BTH-060-02-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-02-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-02-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-060-02-F-D-A | Samtec Inc. | 0 | BTH-060-02-F-D-A-ND | 3,22115 € | Similar |
| BTH-060-02-H-D-A | Samtec Inc. | 0 | BTH-060-02-H-D-A-ND | 10,44462 € | Similar |
| BTH-060-02-L-D-A-K | Samtec Inc. | 0 | BTH-060-02-L-D-A-K-ND | 3,83308 € | Similar |
| BTH-060-02-L-D-A-TR | Samtec Inc. | 0 | BTH-060-02-L-D-A-TR-ND | 3,17655 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 3,76500 € | 195,78 € |
| Unit Price without VAT: | 3,76500 € |
|---|---|
| Unit Price with VAT: | 4,55565 € |




