Similar
Parametric Equivalent

BTH-050-01-L-D | |
|---|---|
DigiKey Part Number | BTH-050-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-L-D |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.168" (4.27mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-050-01-L-D-TR | Samtec Inc. | 0 | BTH-050-01-L-D-TR-ND | 4,73148 € | Similar |
| BTH-050-01-L-D-K | Samtec Inc. | 0 | BTH-050-01-L-D-K-ND | 7,14367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 6,99717 € | 419,83 € |
| Unit Price without VAT: | 6,99717 € |
|---|---|
| Unit Price with VAT: | 8,46658 € |


