BTH-030-02-L-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,36877 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,71123 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,77923 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 12,02954 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 9,25092 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,39958 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,76037 €
Datasheet
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-030-02-L-D-A

DigiKey Part Number
BTH-030-02-L-D-A-ND
Manufacturer
Manufacturer Product Number
BTH-030-02-L-D-A
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-030-02-L-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
8mm
Number of Positions
60
Height Above Board
0.286" (7.26mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTH-030-02-C-D-ASamtec Inc.0BTH-030-02-C-D-A-ND7,36877 €Similar
BTH-030-02-F-D-ASamtec Inc.0BTH-030-02-F-D-A-ND2,71123 €Similar
BTH-030-02-F-D-A-KSamtec Inc.0BTH-030-02-F-D-A-K-ND2,77923 €Similar
BTH-030-02-H-D-ASamtec Inc.0BTH-030-02-H-D-A-ND12,02954 €Similar
BTH-030-02-H-D-A-KSamtec Inc.0BTH-030-02-H-D-A-K-ND9,25092 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
483,33167 €159,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,33167 €
Unit Price with VAT:4,03132 €