Similar
Similar
Similar
Similar

BTE-120-05-L-D-A-K | |
|---|---|
DigiKey Part Number | BTE-120-05-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTE-120-05-L-D-A-K |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-120-05-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19.1mm |
Number of Positions 240 | Height Above Board 0.719" (18.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-120-05-F-D-A | Samtec Inc. | 0 | BTE-120-05-F-D-A-ND | 13,42100 € | Similar |
| BTE-120-05-F-D-A-K | Samtec Inc. | 0 | BTE-120-05-F-D-A-K-ND | 13,53100 € | Similar |
| BTE-120-05-H-D-A | Samtec Inc. | 0 | BTE-120-05-H-D-A-ND | 29,70000 € | Similar |
| BTE-120-05-L-D-A | Samtec Inc. | 0 | BTE-120-05-L-D-A-ND | 16,05150 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,28850 € | 425,77 € |
| Unit Price without VAT: | 21,28850 € |
|---|---|
| Unit Price with VAT: | 25,75909 € |




