Similar
Similar
Similar
Similar
Similar
Similar
Similar

BTE-060-02-C-D-A-K | |
|---|---|
DigiKey Part Number | BTE-060-02-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTE-060-02-C-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-060-02-C-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8.03mm |
Number of Positions 120 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-060-02-C-D-A | Samtec Inc. | 0 | BTE-060-02-C-D-A-ND | 6,57821 € | Similar |
| BTE-060-02-F-D-A | Samtec Inc. | 23 | SAM12468-ND | 3,59513 € | Similar |
| BTE-060-02-F-D-A-K | Samtec Inc. | 0 | BTE-060-02-F-D-A-K-ND | 3,66308 € | Similar |
| BTE-060-02-H-D-A | Samtec Inc. | 0 | BTE-060-02-H-D-A-ND | 10,44462 € | Similar |
| BTE-060-02-H-D-A-K | Samtec Inc. | 0 | BTE-060-02-H-D-A-K-ND | 10,55436 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,11077 € | 238,32 € |
| Unit Price without VAT: | 6,11077 € |
|---|---|
| Unit Price with VAT: | 7,39403 € |





