
BTE-040-04-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTE-040-04-F-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-040-04-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTE-040-04-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTE-040-04-F-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-040-04-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16.1mm |
Number of Positions 80 | Height Above Board 0.601" (15.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,05000 € | 8,05 € |
| 10 | 6,84000 € | 68,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,84440 € | 484,44 € |
| 500 | 4,59584 € | 2.297,92 € |
| Unit Price without VAT: | 8,05000 € |
|---|---|
| Unit Price with VAT: | 9,74050 € |

