Similar
Similar
Similar
Similar
Similar

BTE-020-02-C-D-A | |
|---|---|
DigiKey Part Number | BTE-020-02-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-020-02-C-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-02-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8.03mm |
Number of Positions 40 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-020-02-F-D-A | Samtec Inc. | 0 | BTE-020-02-F-D-A-ND | 2,23523 € | Similar |
| BTE-020-02-F-D-A-K | Samtec Inc. | 0 | BTE-020-02-F-D-A-K-ND | 2,30323 € | Similar |
| BTE-020-02-H-D-A | Samtec Inc. | 0 | BTE-020-02-H-D-A-ND | 6,09400 € | Similar |
| BTE-020-02-L-D-A | Samtec Inc. | 14 | 612-BTE-020-02-L-D-A-ND | 2,89000 € | Similar |
| BTE-020-02-L-D-A-K | Samtec Inc. | 0 | BTE-020-02-L-D-A-K-ND | 2,69417 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,77354 € | 245,28 € |
| Unit Price without VAT: | 3,77354 € |
|---|---|
| Unit Price with VAT: | 4,56598 € |





