
BTE-020-01-F-D-A-FL | |
|---|---|
DigiKey Part Number | BTE-020-01-F-D-A-FL-ND |
Manufacturer | |
Manufacturer Product Number | BTE-020-01-F-D-A-FL |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-01-F-D-A-FL Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Friction Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,70538 € | 1.352,69 € |
| Unit Price without VAT: | 2,70538 € |
|---|---|
| Unit Price with VAT: | 3,27351 € |

