240 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 Position Connector Socket, Center Strip Contacts Surface Mount Gold
BSH-120-01-L-D-A

BSH-120-01-L-D-A-TR

DigiKey Part Number
612-BSH-120-01-L-D-A-TR-ND - Tape & Reel (TR)
612-BSH-120-01-L-D-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSH-120-01-L-D-A-TR
Description
CONN SOCKET 240POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-120-01-L-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
240
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,88000 €6,88 €
105,85000 €58,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,57248 €571,56 €
2504,11356 €1.028,39 €
6253,90955 €2.443,47 €
1.2503,87342 €4.841,77 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,32480 €