BSH-050-01-L-D-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,47347 €
Datasheet
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-050-01-L-D-TR

DigiKey Part Number
BSH-050-01-L-D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSH-050-01-L-D-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-050-01-L-D-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Mated Stacking Heights
5mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.128" (3.25mm)
Number of Positions
100
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSH-050-01-L-DSamtec Inc.0BSH-050-01-L-D-ND6,47347 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,73022 €1.865,11 €
Manufacturers Standard Package
Unit Price without VAT:3,73022 €
Unit Price with VAT:4,51357 €