
BSE-120-01-L-D-LC | |
|---|---|
DigiKey Part Number | BSE-120-01-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | BSE-120-01-L-D-LC |
Description | CONN RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-120-01-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 240 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,90150 € | 3.950,75 € |
| Unit Price without VAT: | 7,90150 € |
|---|---|
| Unit Price with VAT: | 9,56082 € |

