
BSE-090-01-F-D-A | |
|---|---|
DigiKey Part Number | BSE-090-01-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BSE-090-01-F-D-A |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-090-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 5,79571 € | 40,57 € |
| Unit Price without VAT: | 5,79571 € |
|---|---|
| Unit Price with VAT: | 7,01281 € |

