Similar

BSE-040-01-F-D | |
|---|---|
DigiKey Part Number | BSE-040-01-F-D-ND |
Manufacturer | |
Manufacturer Product Number | BSE-040-01-F-D |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-040-01-F-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Mated Stacking Heights 5mm, 8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSE-040-01-F-D-TR | Samtec Inc. | 0 | BSE-040-01-F-D-TR-ND | 3,22630 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,93563 € | 315,88 € |
| Unit Price without VAT: | 4,93563 € |
|---|---|
| Unit Price with VAT: | 5,97211 € |


