Similar

BSE-020-01-L-D-TR | |
|---|---|
DigiKey Part Number | BSE-020-01-L-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-L-D-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSE-020-01-L-D-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 5mm, 8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSE-020-01-L-D | Samtec Inc. | 0 | BSE-020-01-L-D-ND | 4,11767 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,70539 € | 1.893,77 € |
| Unit Price without VAT: | 2,70539 € |
|---|---|
| Unit Price with VAT: | 3,27352 € |


