Connector Header Surface Mount 51 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKT-151-02-L-V-S-A-P-TR

DigiKey Part Number
BKT-151-02-L-V-S-A-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BKT-151-02-L-V-S-A-P-TR
Description
CONN HEADER SMD 51POS 1MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 51 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BKT-151-02-L-V-S-A-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.065" (1.65mm)
Series
Insulation Height
0.168" (4.27mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Guide, End Shrouds, Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.8A per Contact
Mounting Type
Mated Stacking Heights
4.5mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4256,71569 €2.854,17 €
Manufacturers Standard Package
Unit Price without VAT:6,71569 €
Unit Price with VAT:8,12598 €