6 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-106-L-S-PE

DigiKey Part Number
SAM1010-06-ND
Manufacturer
Manufacturer Product Number
BCS-106-L-S-PE
Description
CONN RCPT 6POS 0.1 GOLD PCB
Customer Reference
Detailed Description
6 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-106-L-S-PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.290" (7.37mm)
Part Status
Active
Contact Length - Post
0.128" (3.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.6A per Contact
Number of Positions Loaded
All
Voltage Rating
475VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
50.0µin (1.27µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36.823
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,22700 €12,27 €
1001,04280 €104,28 €
5000,93078 €465,39 €
1.0000,88635 €886,35 €
5.0000,79126 €3.956,30 €
10.0000,75353 €7.535,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,74240 €
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 305
Unit Price: 5,87000 €
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 8,64000 €
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 8,49000 €
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 8,33000 €
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 8,17000 €