
BBS-129-G-G | |
|---|---|
DigiKey Part Number | BBS-129-G-G-ND |
Manufacturer | |
Manufacturer Product Number | BBS-129-G-G |
Description | CONN HEADER VERT 29POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BBS-129-G-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.125" (3.18mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Tube | Overall Contact Length 0.835" (21.21mm) |
Part Status Active | Insulation Height 0.585" (14.86mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Number of Positions | Contact Finish - Post Nickel |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 19,44143 € | 136,09 € |
| Unit Price without VAT: | 19,44143 € |
|---|---|
| Unit Price with VAT: | 23,52413 € |

