32 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW-16-03-G-D-122-100-P-TR

DigiKey Part Number
AW-16-03-G-D-122-100-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AW-16-03-G-D-122-100-P-TR
Description
0.80 MM FLEX STACK, SURFACE MOUN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AW-16-03-G-D-122-100-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.100" (2.540mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.122" (3.099mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Finish - Post (Mating)
Gold
Number of Positions
32
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Pitch
0.031" (0.80mm)
Color
Black, Natural
Number of Rows
2
Base Product Number
Row Spacing
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5755,29951 €3.047,22 €
Manufacturers Standard Package
Unit Price without VAT:5,29951 €
Unit Price with VAT:6,41241 €