
4280-0-67-80-16-27-10-0 | |
|---|---|
DigiKey Part Number | ED90283TR-ND - Tape & Reel (TR) ED90283CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4280-0-67-80-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.100" (2.54mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.100" (2.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Knockout Bottom (Organic Fiber Plug®) | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,65720 € | 16,43 € |
| 50 | 0,62580 € | 31,29 € |
| 100 | 0,59600 € | 59,60 € |
| 250 | 0,55856 € | 139,64 € |
| 500 | 0,53188 € | 265,94 € |
| 1.000 | 0,50649 € | 506,49 € |
| 2.500 | 0,47533 € | 1.188,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,44636 € | 2.678,16 € |
| 12.000 | 0,42507 € | 5.100,84 € |
| 18.000 | 0,41309 € | 7.435,62 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |



