
AW-10-03-G-D-122-100-P-TR | |
|---|---|
DigiKey Part Number | 612-AW-10-03-G-D-122-100-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW-10-03-G-D-122-100-P-TR |
Description | 0.80 MM FLEX STACK, SURFACE MOUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AW-10-03-G-D-122-100-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.047" (1.20mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.122" (3.099mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,09873 € | 2.169,11 € |
| Unit Price without VAT: | 3,09873 € |
|---|---|
| Unit Price with VAT: | 3,74946 € |

