
ACPK-22-01-G-T-P-1 | |
|---|---|
DigiKey Part Number | SAM15969-ND |
Manufacturer | |
Manufacturer Product Number | ACPK-22-01-G-T-P-1 |
Description | CONN PLUG MALE 30P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ACPK-22-01-G-T-P-1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A per Contact |
Number of Positions 30 | Cable Opening 0.330" ~ 0.560" (8.38mm ~ 14.22mm) |
Shell Size - Insert 22 | Operating Temperature -10°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation 1 | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,04000 € | 23,04 € |
| Unit Price without VAT: | 23,04000 € |
|---|---|
| Unit Price with VAT: | 27,87840 € |

