
SPMWH1228FD5WAR0S3 | |
|---|---|
DigiKey Part Number | 1510-1428-2-ND - Tape & Reel (TR) 1510-1428-1-ND - Cut Tape (CT) 1510-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAR0S3 |
Description | LED LM281B COOL WHITE 5000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 5000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 65lm (63lm ~ 67lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 140 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH1228FD5WARMS3 | Samsung Semiconductor, Inc. | 200 | 1510-1439-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02282 € | 11,41 € |
| 1.000 | 0,02064 € | 20,64 € |
| 2.000 | 0,01876 € | 37,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01715 € | 68,60 € |
| 8.000 | 0,01578 € | 126,24 € |
| 12.000 | 0,01507 € | 180,84 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |






