
SPMWHK228MD7WARUVL | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228MD7WARUVLTR-ND - Tape & Reel (TR) 1510-SPMWHK228MD7WARUVLCT-ND - Cut Tape (CT) 1510-SPMWHK228MD7WARUVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHK228MD7WARUVL |
Description | LED LM281B+ COOL WHT 5000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 1113 |
CCT (K) 5000K 3-Step MacAdam Ellipse | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Flux @ 25°C, Current - Test 36lm (35lm ~ 37lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 198 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06720 € | 1,68 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,05196 € | 12,99 € |
| 500 | 0,04896 € | 24,48 € |
| 1.000 | 0,04647 € | 46,47 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

