
SPMWH1228MD7WAUUVK | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WAUUVKTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD7WAUUVKCT-ND - Cut Tape (CT) 1510-SPMWH1228MD7WAUUVKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WAUUVK |
Description | LED LM281B+ WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 31lm (30lm ~ 32lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 170 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,04260 € | 4,26 € |
| 500 | 0,03340 € | 16,70 € |
| 1.000 | 0,03035 € | 30,35 € |
| 2.000 | 0,02773 € | 55,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02549 € | 101,96 € |
| 8.000 | 0,02358 € | 188,64 € |
| 12.000 | 0,02259 € | 271,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

